您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM1881N/NOPB

视频同步分离器, 横向, 纵向, 5V至12V, DIP-8

TEXAS INSTRUMENTS LM1881N/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM1881N/NOPB
库存编号
3121223

产品概述

The LM1881N/NOPB is a video Sync Separator extracts timing information including composite and vertical sync, burst or back porch timing and odd and even field information from standard negative going sync NTSC, PAL and SECAM video signals with amplitude from 0.5V to 2Vp-p. The integrated circuit is also capable of providing sync separation for non-standard, faster horizontal rate video signals. The vertical output is produced on the rising edge of the first serration in the vertical sync period. A default vertical output is produced after a time delay if the rising edge mentioned above does not occur within the externally set delay period, such as might be the case for a non-standard video signal.
  • AC Coupled composite input signal
  • >10kR Input resistance
  • <10mA Power supply drain current
  • Composite sync and vertical outputs
  • Odd and even field output
  • Burst gate or back porch output
  • 150kHz Horizontal scan rate
  • Edge triggered vertical output
  • Default triggered vertical output for non-standard video signal
  • Green product and no Sb/Br

应用

成像, 视频和目视, 消费电子产品, 计算机和计算机周边

警告

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
复合、垂直

:
5V

:
12V

:
DIP

:
8引脚

:
0°C

:
70°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

11 有货

11 可于 4 至 5 个工作日内送达

该库存量售罄后,将不再备货

CNY25.93 ( CNY29.30  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY25.93 (CNY29.30)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --