您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
CD74HC283E
算术逻辑单元 (ALU), 4Bit加法器, 快速进位, 0.5V至4.2 V输入, 2V至6V, DIP-16
- 制造商产品编号:
- CD74HC283E
- 库存编号
- 3121043
产品概述
- Adds two binary numbers
- Full internal look ahead
- Fast ripple carry for economical expansion
- Operates with both positive and negative logic
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- Green product and no Sb/Br
应用
时钟与计时, 工业
产品信息
技术文档 (0)
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.