您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74HC165PW

移位寄存器, 74HC165, 并行至串行、串行至串行, 1元件, 8 bit, TSSOP, 16 引脚

TEXAS INSTRUMENTS SN74HC165PW

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74HC165PW
库存编号
3120857

产品概述

The SN74HC165PW is a 8-bit parallel-load Shift Register that when clocked shift the data toward a serial (QH) output. The parallel-in access to each stage is provided by eight individual direct data (A-H) inputs that are enabled by a low level at the shift/load (SH/LD\) input. This device also feature a clock-inhibit (CLK INH) function and a complementary serial (QH) output. clocking is accomplished by a low-to-high transition of the clock (CLK) input while SH/LD is held high and CLK INH is held low. The functions of CLK and CLK INH are interchangeable. Because a low CLK and a low-to-high transition of CLK INH also accomplish clocking, CLK INH must be changed to the high level only while CLK is high. parallel loading is inhibited when SH/LD\ is held high. While SH/LD\ is low, the parallel inputs to the register are enabled independently of the levels of the CLK, CLK INH or serial (SER) inputs.
  • Outputs can drive up to 10 LSTTL loads
  • Complementary outputs
  • Direct overriding load (data) inputs
  • Gated clock inputs
  • Parallel-to-serial data conversion
  • 80µA Maximum low power consumption
  • 13ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

应用

计算机和计算机周边, 成像, 视频和目视, 消费电子产品, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74HC165

:
并行至串行、串行至串行

:
1元件

:
8bit

:
TSSOP

:
16引脚

:
2V

:
6V

:
差分

:
74HC

:
74165

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

9,792 有货 需要更多?

9,792 可于 4 至 5 个工作日内送达

CNY3.94 ( CNY4.45  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY3.94 (CNY4.45)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY3.26 (CNY3.68)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --