您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
SN74LVC1G132DBVT
与非门, 施密特触发器, 74LVC1G132, 2输入, 32 mA, 1.65 V至5.5 V, SOT-23-5
- 制造商产品编号:
- SN74LVC1G132DBVT
- 库存编号
- 3120607
- 产品范围
- 74LVC1G132
产品范围选择器 (74LVC1G132)
查看全系列相关产品产品概述
- 5.3ns at 3.3V Maximum TPD
- Low power consumption
- IOFF supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78
- ESD protection exceeds JESD 22
应用
工业
产品信息
技术文档 (0)
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
可延期交货
由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化