您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

OPA602BP

运算放大器, 1个放大器, 6.5 MHz, 35 V/µs, ± 5V 至 ± 18V, DIP, 8 引脚

TEXAS INSTRUMENTS OPA602BP
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
OPA602BP
库存编号
3117661

产品概述

The OPA602BP is a precision wide bandwidth FET Operational Amplifier for data conversion. Monolithic Difet (dielectrically isolated FET) construction provides an unusual combination of high-speed and accuracy. Its wide-bandwidth design minimizes dynamic errors. High slew rate and fast settling time allow accurate signal processing in pulse and data conversion applications. Wide band-width and low distortion minimize AC errors. All specifications are rated with a 1kR resistor in parallel with 500pF load. The OPA602 is unity-gain stable and easily drives capacitive loads up to 1500pF. Laser-trimmed input circuitry provides offset voltage and drift performance normally associated with precision bipolar op amps. Difet construction achieves extremely low input bias currents (1pA maximum) without compromising input voltage noise. The OPA602's unique input cascade circuitry maintains low input bias current and precise input characteristics over its full input common-mode voltage range.
  • Unity-gain stable
  • Continuous output short-circuit to ground (+25°C)
  • ±250µV Maximum low offset
  • ±1pA Maximum low bias current
  • 1µs to 0.01% Fast settling time
  • 1000mW Internal power dissipation (TJ<=+175°C)
  • Green product and no Sb/Br

应用

传感与仪器, 音频, 医用, 信号处理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
6.5MHz

:
35V/µs

:
± 5V 至 ± 18V

:
DIP

:
8引脚

:
-25°C

:
85°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

1 有货 需要更多?

1 SG 有库存,可在 3-4 个工作日内发货

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY146.02 ( CNY165.00  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY146.02 (CNY165.00)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY134.17 (CNY151.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY128.61 (CNY145.33)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY122.17 (CNY138.05)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --