您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65HVD1786D

线路接收器RS422/RS485, 4.5V-5.5V电源, SOIC-8

TEXAS INSTRUMENTS SN65HVD1786D

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65HVD1786D
库存编号
3121356

产品概述

The SN65HVD1786D is a RS-485 Fault-protected Transceiver with extended common-mode range. This device is designed to survive over-voltage faults such as direct shorts to power supplies, mis-wiring faults, connector failures, cable crushes and tool mis-applications. It is also robust to ESD events, with high levels of protection to human-body model specifications. This device combines a differential driver and a differential receiver, which operate from a single power supply. The driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. These ports feature a wide common-mode voltage range, making the device suitable for multipoint applications over long cable runs.
  • Failsafe receiver (bus open, bus shorted and bus idle)
  • Bus-pin fault protection to >±70V
  • Reduced unit load for up to 256 nodes
  • ±16kV JEDEC HBM protection on bus pins
  • 1µA Maximum low standby supply current
  • 5mA Quiescent during operation (ICC)
  • 1Mbps Maximum signalling rate
  • Green product and no Sb/Br

应用

通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
线路驱动器/接收器

:
RS422, RS485

:
1驱动器

:
1Receivers

:
4.5V

:
5.5V

:
SOIC

:
8引脚

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

3 有货 需要更多?

3 可于 4 至 5 个工作日内送达

CNY28.02 ( CNY31.66  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY28.02 (CNY31.66)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY27.01 (CNY30.52)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --