您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX3221EIDB

线路接收器RS232, 3V-5.5V电源, SSOP-16

TEXAS INSTRUMENTS MAX3221EIDB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX3221EIDB
库存编号
3121267

产品概述

The MAX3221EIDB is a RS-232 single-channel Line Driver/Receiver with 15kV IEC ESD protection. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. This device operates at data signalling rate up to 250kbps and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The auto-power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled. If FORCEOFF is set low and EN is high, both the driver and receiver are shut off and the supply current is reduced to 1µA.
  • Auto-power-down feature automatically disables drivers for power savings
  • Alternative high-speed pin-compatible device (1Mbps) for SN75C3221E and SN65C3221E
  • 0.8V Driver and control low-level input voltage
  • Green product and no Sb/Br

应用

便携式器材, 计算机和计算机周边, 消费电子产品, 无线

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
线路驱动器/接收器

:
RS232

:
1驱动器

:
1Receivers

:
3V

:
5.5V

:
SSOP

:
16引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

326 有货 需要更多?

326 可于 4 至 5 个工作日内送达

CNY13.32 ( CNY15.05  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY13.32 (CNY15.05)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY12.76 (CNY14.42)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --