您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

PHAT-NBIOT

调制解调器模块,LTE Cat NB1,Raspberry Pi

DESIGNER SYSTEMS PHAT-NBIOT
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
PHAT-NBIOT
库存编号
3287162
技术数据表:
PHAT-NBIOT   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
-

:
-

:
-

:
-

:
Raspberry Pi

:
pHAT-NBIOT LTE Cat NB1调制解调器模块

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

pHAT-NBIOT is a multi-band LTE Cat NB1 module that works on bands B1-5, B8, B12, B13, B17-20, B25, B28 & B66 supporting single/multitoned data and Small-Message-System (SMS) functionality. Specifically designed for the Raspberry-Pi Zero user (can also be used on all the other Raspberry-Pi variants) the pHAT-NBIOT features I2C communication to leave the Raspberry-Pi UART for other functions eg. Sensors, debug etc. pHAT-NBIOT features full AT command control over the embedded I2C to UART bridge allowing the Raspberry-Pi to create UDP/TCP/MQTT data links with downlink transfers at up to 25.5kbps. The compact form factor, low power consumption and extended temperature range make pHAT-NBIOT a best choice for M2M applications when using Raspberry-Pi modules.
  • Raspberry Pi Zero standard form factor for simple integration into any Raspberry Pi project
  • I2C-UART interface for simple interfacing
  • Compact Multi-band LTE Cat NB1 solution for worldwide use
  • Multi-tone data transfer up to 62.5Kbps supporting embedded Internet service protocols
  • Text and PDU mode Small-Message-System (SMS) support
  • Standard 3GPP TX 27.00x AT command set with extended commands for power saving modes
  • Manual power on/off button or IO controlled power on/off for embedded applications
  • IO controlled low power wakeup for low power operation
  • UFL wideband PCB antenna supplied as standard
畅销品

9 有货 需要更多?

9 UK 有库存,可在 5-6 个工作日内发货

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY515.55 ( 不含税  ) CNY582.57 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY515.55 CNY582.57
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --