您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
DW088CG-XJ
20m自调平绿色十字线激光水平仪
- 制造商:
- DEWALT DEWALT
- 制造商产品编号:
- DW088CG-XJ
- 库存编号
- 3371637
- 也称为:
- GTIN UPC EAN: 5035048669600
产品范围选择器 (DeWalt - Laser Levels)
查看全系列相关产品产品信息
技术文档 (1)
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
产品概述
- A Green Beam is 4x brighter than a Red Beam
- Projected lines: horizontal, vertical and cross line
- Visibility Range: 20m
- Pulse mode allows use with DE0892G detector to increase the range to 50m
- Self-levelling up to 4 degrees with automatic out of level indications with accuracy +/-3mm per 10m
- Rear mounted magnets on pivoting base for flush attachment to metal studs + magnetic fixing angle
- Overmoulded housing (IP54) and thick glass protects the Laser
- 1/4" Thread for tripod mounting
- Two button operation and battery state indicator for ease of use
- Included: 3x AA batteries for 16 hours runtime
内容
3x AA Batteries, Wall Mount Bracket, Heavy Duty Carrying Case