您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

A768MS337M1VLAE022

聚合物铝电解电容器, 330 µF, 35 V, 径向管 - SMD, 0.022 ohm, 2000 小时 @ 125°C, 10 mm

KEMET A768MS337M1VLAE022
×
×

图片仅用于图解说明,详见产品说明。

制造商:
KEMET KEMET
制造商产品编号:
A768MS337M1VLAE022
库存编号
3523785
产品范围
A768
查看所有技术文档

产品范围选择器 (A768)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
330µF

:
35V

:
径向管 - SMD

:
0.022ohm

:
2000 小时 @ 125°C

:
10mm

:
12.2mm

:
A768

:
-55°C

:
125°C

:
A768

:
AEC-Q200

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The A768 Aluminum Capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its low ESR properties, is able to withstand higher ripple currents during normal operation. This series is ideally suited for automotive and industrial applications. Typical applications include long life LED drivers, professional power amplifiers, industrial power supplies, DC/DC converters, voltage regulators, and decoupling.
  • Ultra low impedance
  • High ripple current
  • High temperature; 125°C/2,000 hours

附注

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
包装类型 复卷

可延期交货

交付周期内将会有更多库存,大约为 22-11-7

有货时请通知我

CNY6.77 ( CNY7.65  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY6.77 (CNY7.65)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY4.31 (CNY4.87)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY3.72 (CNY4.20)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
400+ CNY3.65 (CNY4.12)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --