您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

GPM-8310

功率分析仪, 电流, 波峰因数, 频率, 谐波, 积分, 功率, 相位差, 电压, 4通道, 15V 至 600V, 100 kHz, 107 mm, 268 mm

GW INSTEK GPM-8310
GW INSTEK GPM-8310
GW INSTEK GPM-8310
GW INSTEK GPM-8310
GW INSTEK GPM-8310
GW INSTEK GPM-8310
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
GPM-8310
库存编号
3771728
技术数据表:
GPM-8310   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
电流, 波峰因数, 频率, 谐波, 积分, 功率, 相位差, 电压

:
4通道

:
15V 至 600V

:
100kHz

:
107mm

:
268mm

:
379mm


查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

Digital power meter for single-phase (1P/2W) AC power measurement features include DC, 0.1Hz~100kHz test bandwidth, 16bits A/D, and 300 kHz sampling rate. It adopts 5" TFT LCD screen with a five-digit measurement display and provides 25 power measurement related parameters and has a high-precision measurement capability. It also features the ability to display waveform, the integration measurement function, harmonic measurement and analysis of each order, external sensor input terminals, and various communication interfaces etc, to help users achieve clear, convenient and accurate power measurements. This power meter is a most cost-effective power meter with most complete functionalities among the products of the same category.
  • DC, 0.1Hz ~ 100kHz voltage/current test bandwidth
  • Two numerical display modes: general mode, simple mode
  • Waveform display: V (voltage), I (current), P (power)
  • Current/voltage can be measured to a deformed wave with CF of 3 and half-range CF can reach 6 or 6A
  • 50th order of harmonic measurement and analysis (value and bar graph)
  • Integration function supports automatic level-changing
  • External current sensor input terminals (EXT1/EXT2)
  • Standard interfaces: RS-232C, USB device/ host, LAN, GPIB

内容

Digital power meter, Safety instruction sheet x 1, Power cord x 1, Test lead GTL-209 x 1, Test lead GTL-212 x 1, CD x 1 (including complete user manual and USB driver).

已停产

CNY12,485.46 ( 不含税  ) CNY14,108.5698 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY12,485.46 CNY14,108.5698
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --