您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

43695

PicoFinish 277P T2 x 40mm ESD Precision Torx Screwdriver

WIHA 43695
×
×

图片仅用于图解说明,详见产品说明。

制造商:
WIHA WIHA
制造商产品编号:
43695
库存编号
3346261
产品范围
PicoFinish
也称为:
GTIN UPC EAN: 4010995436957
技术数据表:
43695   Datasheet
查看所有技术文档

产品范围选择器 (PicoFinish)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
T2

:
40mm

:
134mm

:
PicoFinish

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The challenge when working on electronic components is that they can become damaged even at the lowest voltages. The electrostatically conductive fine screwdriver PicoFinish® ESD masters such tasks effortlessly. Thanks to their long, slim handles and quick-turning zone, these fine screwdrivers are ideal for careful, precise work practices on delicate workpieces. Their ergonomic handle design with soft zone makes them comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The dissipative tool safely channels electrostatic energy away in a controlled fashion.
  • Ideal for fine and delicate fastening tasks on components at risk of electrostatic discharge
  • Makes handling easier - Extra-long rotating cap ensures optimum feed
  • Increases your efficiency - Screwdriver handle size concept for optimal balance between precision and control
  • Lowers your costs - Electrostatically conductive tools protect electronic components from damage
  • Careful workmanship and controlled power transmission thanks to the slim handle with soft grip

也称为

GTIN UPC EAN: 4010995436957

1 有货 需要更多?

1 UK 有库存,可在 5-6 个工作日内发货

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY120.94 ( 不含税  ) CNY136.66 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY120.94 CNY136.66
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5+ CNY118.53 CNY133.94
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --