您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

XCF08PVOG48C.

芯片, 存储器, PROM, 闪存平台, 8Mb, 48TSOP

AMD - XILINX XCF08PVOG48C.
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
XCF08PVOG48C.
库存编号
1876180
查看所有技术文档

产品概述

The XCF08PVOG48C is a 8MB in-system programmable configuration Programmable Read-Only Memory (PROM) provides an easy-to-use and reprogrammable method for storing large Xilinx FPGA configuration bit streams. The Platform Flash PROM series includes both the 3.3V XCFxxS PROM and the 1.8V XCFxxP PROM.
  • Low-power advanced CMOS NOR flash process
  • Endurance of 20000 program/erase cycles
  • JTAG Command initiation of standard FPGA configuration
  • Cascadable for storing longer or multiple bit streams
  • Dedicated boundary-scan I/O power supply
  • I/O Pins compatible with voltage levels ranging from 1.8 to 3.3V

附注

Please note this product is Non-Cancellable and Non-Returnable (NCNR).

警告

Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
闪存

:
8Mbit

:
50MHz

:
JTAG, 并行, 串行

:
TSOP

:
48引脚

:
1.65V

:
2V

:
-40°C

:
85°C

:
-

:
MSL 3 - 168小时

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY292.22 ( 不含税  ) CNY330.21 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY292.22 CNY330.21
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --