您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
BD48E32G-MTR
芯片, 电压探测器, AEC-Q100, 3.2V, SSOP-5
产品概述
- Automotive grade AEC-Q100 qualified
- 3.2V detection voltage and ±1% high accuracy
- Operating voltage of 0.95V at TA = 25°C to 105°C and 1.2V at TA = -40°C to 25°C
- 0.1µA leak current when OFF (VDD=VDS=10V) and ultra-low current consumption of 0.9µA
- Detection voltage temperature coefficient of ±100ppm/°C at TA = -40°C to 105°C
- Circuit current of 0.56µA (VDD=VDET-0.2V, when ON) & 0.8µA (VDD=VDET+2.0V, when OFF)
- Reset active voltage range from 0.95V to 10V
- Output delay time (low to high) of 100µs (CL=100pF, RL=100Kohm, Vout=GND to 50%)
- Very small and low height package
- Wide operating temperature range from -40°C to 105°C
应用
系统监控, 车用, 消费电子产品, 便携式器材, 电机驱动与控制
附注
警告
产品信息
技术文档 (2)
可延期交货
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY4.76 (CNY5.38) | ( ) |
10+ | CNY3.72 (CNY4.20) | ( ) |
100+ | CNY2.54 (CNY2.87) | ( ) |
250+ | CNY1.89 (CNY2.14) | ( ) |
500+ | CNY1.60 (CNY1.81) | ( ) |
1000+ | CNY1.43 (CNY1.62) | ( ) |
定价不可用。 请联系客户服务。