您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
您买过此产品。
在订单历史记录中查看
MAX3490AEGSA+
Transceiver RS422, RS485, 3V-3.6V supply, 1 Driver, NSOIC-8
- 制造商产品编号:
- MAX3490AEGSA+
- 库存编号
- 2627941
- 技术数据表:
- MAX3490AEGSA+ Datasheet
产品概述
The MAX3490AEGSA+ is a 3.3V-powered, ±20KV ESD-protected, 20Mbps and slew-rate-limited RS-485/RS-422 transceiver in 8 pin NSOIC package. This is a full duplex transceiver optimized for extended cable runs in noisy environments. All receiver features an unit-load input impedance allowing up to 32 devices on a single bus. Transceiver includes a fail-safe receiver ensuring that the receiver output (RO) is high when inputs are shorted, open or connected to a tri-state bus. Transmitter outputs and receiver inputs are protected to ±20KV HBM ESD, ±15KV Air-Gap ESD and ±8KV Contact ESD in accordance to IEC 61000-4-2. It is used in industrial-control local area networks, transceivers for EMI-sensitive applications and telecommunications.
- Supply voltage range from 3V to 3.6V
- Supply current of 4mA (max) at DE = VCC, RE (complementary) = GND, no load
- Integrated protection increases robustness
- Short-circuit protected outputs
- Operating temperature range from -40°C to +125°C
- True fail-safe receiver prevents false transition on receiver input short or open events
- Hot-swap capability eliminates false transitions during power-up or hot insertion
- Allows up to 128 transceivers on the bus
应用
电源管理
产品信息
技术文档 (3)
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY24.24 (CNY27.39) | ( ) |
10+ | CNY21.75 (CNY24.58) | ( ) |
25+ | CNY20.56 (CNY23.23) | ( ) |
100+ | CNY18.07 (CNY20.42) | ( ) |
定价不可用。 请联系客户服务。
筛选器工具