您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
PICO TECHNOLOGY PQ112
矢量网络分析仪, PicoVNA 108, 基于电脑, 300kHz 至 8.5GHz, 3年, PicoVNA 100 Series
- 制造商产品编号:
- PQ112
- 库存编号
- 3588254
-
-
添加的部件号数量已达到最大值。
删除旧条目以添加更多条目。
- 产品范围
- PicoVNA 100 Series
- 技术数据表:
- PQ112 数据表
产品范围选择器 (PicoVNA 100 Series)
查看全系列相关产品产品信息
技术文档 (1)
产品概述
- 300KHz to 8.5GHz operation
- High speed of greater than 5500 dual port S-parameters per second
- Quad RX four-receiver architecture for best accuracy
- 124dB dynamic range at 10Hz bandwidth
- 0.005dB RMS trace noise at maximum bandwidth of 140KHz
- Half-rack, small-footprint, lightweight package
- PC-controlled over USB from a Microsoft Windows interface
- Reference plane offsetting and de-embedding, time domain and port impedance transformations
- Tabular and graphic print and save formats
内容
PicoVNA vector network analyser, PS010 Universal input 12 V 4.5 A output power supply, PA153 PicoVNA 106 carry case, DI111 PicoVNA 2 software and documents on USB flash drive, TA486 PicoWrench RF combination wrench for N, SMA, PC3.5 and K-type connectors, MI106 Pico blue USB 2.0 cable 1.8m.