您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
MULTICOMP PRO MP007486电源线滤波器, 通用, 250 VAC, 30 A, 单相, 1阶, 底板安装
产品信息
技术文档 (1)
产品概述
- Designed for noisy applications requiring excellent filter performance
- Durable design ensures prolonged operational life in demanding environments, reducing maintenance
- Designed for easy chassis mounting in various applications
- Wide operating temperature range from -25°C to +100°C, suitable for diverse environmental conditions
- Offers maximum rating of 250V AC
- Ensures safety with a high one-minute voltage withstand capability, up to 3000V DC line-to-ground
- Ensuring robust performance and safety compliance according to UL 1283 and EC/EN 60939 standards
可延期交货
由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化
- 1+
- 5+
- 10+
数量 | 价钱 (不含税) (含税) | 您所支付金额 (不含税) |
---|---|---|
1+ | CNY383.28 CNY433.1064 | ( ) |
5+ | CNY286.52 CNY323.7676 | ( ) |
10+ | CNY240.65 CNY271.9345 | ( ) |
数量 | 价钱 (不含税) (含税) | 您所支付金额 (不含税) |
---|
定价不可用。 请联系客户服务。