您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
WD 1M UK
焊台电源, 160W, 120V
- 制造商:
- WELLER WELLER
- 制造商产品编号:
- WD 1M UK
- 库存编号
- 2629073
- 也称为:
- GTIN UPC EAN: 4003019425341
- 技术数据表:
- WD 1M UK 数据表
产品信息
技术文档 (1)
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
产品概述
- 数字电子控制的Weller工业烙铁高达150W的额定功率
- 高调速微型工具WMRP和WMRT
- 温度范围50°C至450°C
- LCD数字显示
- 3个可选择预设温度
- 自动工具 识别
- 可编程菜单允许一些个人设置
- 安全等级1
- 外形尺寸: 134 x 108 x 147mm (长 x 宽 x 高)
应用
维护与修理
内容
包括电源装置和电源线以及BS 1362插头
也称为
2 有货
该库存量售罄后,将不再备货
数量 | 价钱 (不含税) (含税) | 您所支付金额(含增值税) (不含税) |
---|---|---|
1+ | CNY2,993.73 CNY3,382.9149 | ( ) |
3+ | CNY2,903.93 CNY3,281.4409 | ( ) |
5+ | CNY2,857.89 CNY3,229.4157 | ( ) |
定价不可用。 请联系客户服务。