您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MC7430

AirPrime MC7430 PCI Express Mini Card Wireless LTE-Advanced and UMTS Based Modem

SIERRA WIRELESS MC7430
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MC7430
库存编号
2630519
产品范围
Wireless MC Series
也称为:
1102477
技术数据表:
MC7430   Datasheet
查看所有技术文档

产品范围选择器 (Wireless MC Series)

查看全系列相关产品

产品概述

The MC7430 is an AirPrime PCI express high speed connectivity in a mini card which is compact, lightweight, wireless LTE-Advanced and UMTS based modem. It provides LTE-FDD, LTE-TDD, DC-HSPA+, HSPA+, HSDPA, HSUPA, WCDMA, TD-SCDMA and GNSS connectivity for networking and M2M applications over several radio frequency bands and supports 3G roaming. It is regulatory approved by JRF/JPA, NCC, CE, GCF standards and docomo, telstra, planned KDDI, softbank carrier approved. This module supports 4G LTE B1, B3, B5, B7, B8, B18, B19, B21, B28, B38-B41 frequency bands, 3G WCDMA B1, B5, B6, B8, B9, B19 frequency bands and 3G TD-SCDMA B39 frequency bands in APAC region.
  • 1.8V CPU performance IO voltage and 1.8V vref
  • 4 GPIO, 1 flash LED output, 2 SIM interface 1.8V or 3V and PCM/I2S audio interface
  • USB 3.0, USB 2.0 high speed USB interfaces
  • Main, Aux/GNSS, GNSS antenna connectors
  • Diversity, MIMO and GNSS bias antenna
  • GPS, glonass, beidou and galileo satellite systems
  • Standalone, SUPL 2.0, XTRA 3.0 modes
  • APIs, AT commands control options, Windows 7, 8.1 and 10 android and Linux drivers
  • 300Mbps peak D/L rate, 50Mbps peak U/L rate and 3G fallback
  • Dimension of 51mm x 30mm x 2.7mm and temperature range from -40°C to +85°C
  • FW/Application (firmware version): 02.14.03.00

应用

通信与网络, 工业, 无线

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
运算, 网络, 工业物联网&机器对机器

:
300Mbps

:
USB

:
Wireless MC Series

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

也称为

1102477
畅销品

195 有货 需要更多?

195 UK 有库存,可在 5-6 个工作日内发货

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY1,351.57 ( 不含税  ) CNY1,527.27 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY1,351.57 CNY1,527.27
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --