您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

HL8518

AirPrime HL8518, Embedded Module

SIERRA WIRELESS HL8518
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
HL8518
库存编号
2630504
也称为:
1102589
技术数据表:
HL8518   Datasheet
查看所有技术文档

产品概述

The HL8518 is an industrial grade embedded wireless module (Europe target region). It provides voice and data connectivity on GPRS, EDGE RX, WCDMA, HSDPA and HSUPA networks. AirPrime HL8518 is from essential connectivity module family. This embedded module offers everything device manufacturers need to meet essential connectivity requirements. Key differentiators include a common form factor, small size, low power consumption, enhanced RF performance, optional GNSS (GPS and GLONASS) and worldwide coverage. It is a smallest module on the market sharing a common form factor across 2G, 3G and 4G technologies. Now with just one PCB design, device manufacturers can easily integrate voice/data connectivity and deploy in any region on any wireless mobile network. The compact form factor offers choice of soldering down module for efficient high volume production or using a snap-in socket on same solder pads for total flexibility in prototyping or smaller volume runs.
  • Compact, flexible and future proof 2G, 3G and 4G essential module
  • Smallest 2G to 4G form factor on the factor and solder down or snap-in socket option
  • Intelligent pin to pin compatibility and powered by AirVantage cloud based service
  • 8 UART, USB, 2 ADC, 8 GPIO, flash LED output, PWM (buzzer), Tx burst indicator & SIM (1.8V/3V)
  • Digital audio, codec (HR, FR, EFR, AMR), echo cancellation & noise reduction, DTMF
  • Supports TCP, UDP, FTP, HTTP, HTTPS internet services
  • B1, B8 3G HSPA frequency bands and 900, 1800 2G EDGE/GSM/GPRS frequency bands
  • CE, FCC, PTCRB, GCF, IC, Anatel, CCC regulatory approval and vodafone carrier
  • 2.8V power supply for extended battery, 50µA alarm (leakage), 1µA LTE standby and idle, 460µA HSxPA
  • Dimension of 22mm x 23mm x 2.5mm and operating temperature range of -40°C to +85°C
  • FW/Application (firmware version): 5.14.0.5.2
  • SIGNED

应用

通信与网络, 工业, 无线

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
网络和无线通信

:
-

:
UART, USB

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

也称为

1102589

可延期交货

交付周期内将会有更多库存,大约为 23-4-17

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY305.42 ( 不含税  ) CNY345.12 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY305.42 CNY345.12
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5+ CNY304.98 CNY344.63
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY304.53 CNY344.12
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --