您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
SN65LVDS9638DGKR
差分线形驱动器, 2 驱动器
- 制造商产品编号:
- SN65LVDS9638DGKR
- 库存编号
- 3005892
产品概述
- Low-voltage TTL (LVTTL) logic input levels
- Driver at high-impedance when disabled or with VCC=0
- Pin-compatible with AM26LS31, MC3487 and µA9638
- Cold sparing for space and high-reliability applications requiring redundancy
- Low-voltage differential signaling with typical output voltage of 350mV and a 100R load
- Typical output voltage rise and fall time of 500ps (400Mbps)
- Typical propagation delay time of 1.7ns
- Operate from a single 3.3V supply
- Bus-terminal ESD protection exceeds 8kV
- Power dissipation 25mW at 200MHz/driver (typical)
- Green product and no Sb/Br
应用
无线, 通信与网络, 计算机和计算机周边
产品信息
技术文档 (0)
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.