您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
TRF370417IRGET
射频调制/解调芯片, 50 MHz至6 GHz, 4.5 V至5.5 V电源, VQFN-24
- 制造商产品编号:
- TRF370417IRGET
- 库存编号
- 3009097
产品概述
- 76dBc single-carrier WCDMA ACPR at -8dBm channel power
- -162.3dBm/Hz at 2140MHz Low noise floor
- OIP3 of 26.5dBm at 2140MHz
- P1dB of 12dBm at 2140MHz
- Carrier feed through of -38dBm at 2140MHz
- Side-band suppression of -50dBc at 2140MHz
- Silicon germanium technology
- 1.7V CM at I, Q baseband inputs
应用
射频通信, 信号处理
产品信息
技术文档 (0)
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.