您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

TEXAS INSTRUMENTS RI-STU-MRD2

Micro Reader, 2000系列, 134.2Khz

TEXAS INSTRUMENTS RI-STU-MRD2
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
RI-STU-MRD2
库存编号
3009765
  • 在上面的文本框中输入您的自定义部件号
  • 添加的部件号数量已达到最大值。
    删除旧条目以添加更多条目。

已保存部件号

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

产品概述

The RI-STU-MRD2 is a micro reader module with advanced features that is backward compatible with the RI-STU-MRD1 module. It features new protocols and commands to communicate with low frequency (LF) half duplex (HDX) and advanced transponders for programming and tuning after the production phase. The Microreader supports serial and USB data communications between a PC and transponders. The Microreader supports TTL data communications through its serial communications interface (SCI), which allows communication to a standard interface when using an additional communications driver (for example, RS232 or RS422). In addition, a USB interface is available and requires only a few external components. For easy access to the USB port from the PC side, the reader is managed as a COM port. The microreader can be controlled remotely either by providing certain inputs with the corresponding voltage level or by sending commands to the SCI or USB.
  • Low power operation (2.7V to 5.5V)
  • Voltage regulator and level shifters are implemented to maintain the specified supply range
  • Can be driven either with or without synchronization
  • RS232 and USB interfaces
  • Multi purpose I/Os
  • Supports programming and tuning of advanced transponders
  • Easy to design in and use

附注

使用稳定, 不导电的工作台.

警告

Effective safety application procedures and knowledge are required to minimize risk of electrical shock hazard when using this.

产品信息


查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

可延期交货

交付周期内将会有更多库存,大约为 26-6-29

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY590.80 ( 不含税  ) CNY667.604 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
  • 1+
数量 价钱 (不含税) (含税) 您所支付金额 (不含税)
 
 
1+ CNY590.80 CNY667.604
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
数量 价钱 (不含税) (含税) 您所支付金额 (不含税)
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
输入行注释
总价: ( 不含税  )
总价: ( 含税 )
总价: --