您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LF356N/NOPB

运算放大器, 1个放大器, 5 MHz, 12 V/µs, 10V 至 36V, DIP, 8 引脚

TEXAS INSTRUMENTS LF356N/NOPB
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LF356N/NOPB
库存编号
3116982

产品概述

The LF356N/NOPB is a monolithic JFET input precision Operational Amplifier to incorporate well-matched, high-voltage JFETs on the same chip with standard bipolar transistors (BI-FET™ Technology). These amplifiers feature low input bias and offset currents/low offset voltage and offset voltage drift, coupled with offset adjust, which does not degrade drift or common-mode rejection. The devices are also designed for high slew rate, wide bandwidth, extremely fast settling time, low voltage and current noise and a low 1/f noise corner.
  • Fast slew rate
  • Wide gain bandwidth
  • Low input noise voltage
  • Extremely fast settling time to 0.01%
  • Replace expensive hybrid and module FET op amps
  • Rugged JFETs allow blow-out free handling compared with MOSFET input devices
  • Excellent for low noise applications using either high or low source impedance
  • New output stage allows use of large capacitive loads (5,000pF) without stability problems
  • Internal compensation and large differential input voltage capability
  • Green product and no Sb/Br

应用

信号处理

警告

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
5MHz

:
12V/µs

:
10V 至 36V

:
DIP

:
8引脚

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
畅销品

可延期交货

交付周期内将会有更多库存,大约为 23-1-16

有货时请通知我

CNY8.42 ( CNY9.51  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY8.42 (CNY9.51)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY7.60 (CNY8.59)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY7.19 (CNY8.12)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
120+ CNY6.65 (CNY7.51)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --