您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
SN74LVC1T45DRLR
收发器, 74LVC1T245, 1.65 V至5.5 V, SOT-553-6
- 制造商产品编号:
- SN74LVC1T45DRLR
- 库存编号
- 3119623
产品概述
- VCC Isolation - If either VCC input Is at GND, both ports are in the high-impedance state
- DIR Input circuit referenced to VCCA
- IOFF Supports partial-power-down mode operation
- Support high speed translation
- Latch-up performance exceeds 100mA per JESD 78, class II
- 4µA ICC Low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
应用
工业, 消费电子产品, 通信与网络, 医用
产品信息
技术文档 (1)
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
可延期交货
将于 22-7-26 再提供 6,697 件
您现在可以预订货品了 订购所需的数量并按正常方式结算。目前无法交付的数量将列入延期交货订单中,并在到货后立即发货。
由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化