您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
MAX15095AEVKIT#
评估套件, 热插拔控制器
- 制造商产品编号:
- MAX15095AEVKIT#
- 库存编号
- 3265507
- 技术数据表:
- MAX15095AEVKIT# Datasheet
产品概述
- Evaluation kit for the MAX15095A hot-swap controller with an integrated 6.6A MOSFET
- Can be used to evaluate all MAX15095 and MAX15095D variants
- 2.7V to 18V operating voltage range
- Up to 6.6A configurable load current capability
- Banana jacks for input and output voltage
- Programmable slew rate control
- Selectable/configurable circuit breaker threshold
- Configurable overvoltage/undervoltage lockout, programmable fast comparator response
- PG output
- Defined safe operation area, proven PCB layout, fully assembled and tested
产品信息
技术文档 (1)
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.