您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
PHOENIX CONTACT 2313423
中继器, DIN 轨, 30VDC
- 制造商产品编号:
- 2313423
- 库存编号
- 3294142
-
-
添加的部件号数量已达到最大值。
删除旧条目以添加更多条目。
- 产品范围
- -
- 也称为:
- 2313423, PSI-REP-DNET CAN
- 技术数据表:
- 2313423 数据表
产品信息
技术文档 (2)
产品概述
- Designed to meet the high requirements of high-performance CAN networks
- Automatic data rate detection or fixed data rate setting via DIP switches
- High-quality 4-way isolation between all interfaces
- Can be combined with PSI-MOS FO converters in a modular way thanks to DIN rail connectors
- All connections can be plugged in using a COMBICON screw terminal block
- Approved for use in zone 2, shipbuilding approval in accordance with DNV GL
- Bit retiming for unrestricted cascading of devices
- Integrated surge protection with transient discharge to the DIN rail
- 24VDC nominal supply voltage, 55mA (24VDC) typ current consumption, relay output, N/O contact type
- IP20 degree of protection, 35mm x 111mm x 121mm dimensions (W x H x D), PA 6.6-FR green housing