您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DFROBOT MBT0005

Micro IO-BOX扩展板, 用于BBC micro:bit板

DFROBOT MBT0005
DFROBOT MBT0005
DFROBOT MBT0005
DFROBOT MBT0005
DFROBOT MBT0005
DFROBOT MBT0005
DFROBOT MBT0005
DFROBOT MBT0005
×

图片仅用于图解说明,详见产品说明。

制造商:
DFROBOT DFROBOT
制造商产品编号:
MBT0005
库存编号
3517964
  • 在上面的文本框中输入您的自定义部件号
  • 添加的部件号数量已达到最大值。
    删除旧条目以添加更多条目。

已保存部件号

Part Number Saved

技术数据表:
MBT0005   数据表
ECAD / MCAD
Supply Frame Models Link
查看所有技术文档

产品范围选择器 (Startech Laptop Privacy Filter)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
-

:
-

:
-

:
-

:
BBC Micro:bit板

:
Micro IO-BOX扩展板

:
Startech Laptop Privacy Filter

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

产品概述

micro: IO-BOX is a micro:bit multifunctional expansion board with on-board Li-ion battery power, delicate appearance and easy to use. Features numerous functions on the 6cm x 6cm board such as 2-way driver motor, 9-way IO port, 2-way I2C port, 1-way serial port, 1-way buzzer, 4-way RGB LED, Li-ion battery box, charge circuit and emergency power interface. Also features short circuit and reverse connection protection for it to further improve the safety in using Li-ion battery. In order to provide a stable power supply, the board employ high cost boost-buck power management solution. As a motor’s instantaneous current can reach up to 1A at its starting instant which is a big challenge for power supply. So the board carried out a strict test on our product and two TT motors keep rotating forward and reversely continuously and even in such a condition, board and motor can still work about 1.5 hours until running out of the battery.
  • CR123A Li-ion battery with 1000mA current rating
  • 3.7V to 5V external power supply
  • microUSB 5V Support computer USB charging and cell phone charger
  • 3V to 6V supported motor voltage
  • 4.5 to 5.5V supply voltage range
  • One power switch, 350mA charging current, 2.5h charging time
  • Digital output voltage of 0V/3.3V, analogue input voltage of 0 to 3.3VDC
  • On-board buzzer (1-way(PO)), one buzzer switch, on-board RGB: 4 WS2812B (P15)
  • 2-way (I2C) motor interface, 9-way Micro: bit interface, 2 way I2C Interface
  • Dimension is 61mm x 61mm / 2.40 x 2.40”

可延期交货

送货开始日期 25-8-10

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

产品范围选择器 (Startech Laptop Privacy Filter)

查看全系列相关产品
CNY90.08 ( 不含税  ) CNY101.7904 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
  • 1+
数量 价钱 (不含税) (含税) 您所支付金额 (不含税)
 
 
1+ CNY90.08 CNY101.7904
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
数量 价钱 (不含税) (含税) 您所支付金额 (不含税)
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
输入行注释
总价: ( 不含税  )
总价: ( 含税 )
总价: --