您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
DFR0470-ENT
嵌入式单板计算机,LATTEPANDA V1,Z8350,ATmega32u4,Atom/ATmega AVR,4GB RAM/64GB eMMC
- 制造商:
- DFROBOT DFROBOT
- 制造商产品编号:
- DFR0470-ENT
- 库存编号
- 3517829
产品信息
技术文档 (1)
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
产品概述
- 4GB RAM LattePanda V1 Windows 10 mini PC with 64GB eMMC memory
- Activated edition of Windows 10 Enterprise LTSB
- Intel Cherry Trail Z8350 quad core processor
- USB (3.0 x 1, 2.0 x 2), Wi-Fi 802.11n 2.4G, Bluetooth 4.0
- Board dimensions is 88mm x 70mm / 3.46 x 2.76", gross weight is 100g
- Windows 10 long term servicing branch, HDMI and MIPI-DSI video output
- Base frequency is 1.44GHz (1.92GHz burst frequency)
- Intel HD graphics GPU, 12 EUs at 200-500MHz, single channel memory
- Voltage is 5V at 2A
- Supports 100Mbps Ethernet, Intel processor GPIO x 6, ATmega processor GPIO x 20
内容
LattePanda 4G/64GB, Windows10 Enterprise LTSB activate manual, Wi-Fi antenna, Printed safety precautions.
可延期交货
由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化