您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
EV5920-5048-V-00A
评估板, MMP5920GRT0000, MP5048GU, 热插拔控制, 保护, 监测, 电源管理
- 制造商产品编号:
- EV5920-5048-V-00A
- 库存编号
- 3782424
- 技术数据表:
- EV5920-5048-V-00A Datasheet
产品概述
- Input voltage of 48V, output voltage of 48V
- 15A current limit per MP5048
- Integrated 7mohm power FET, built-in MOSFET driver
- Integrated current sense with sense output
- Separate current-sense output used to configure the overcurrent value
- Built-in soft start and insertion delay
- Fault signal output
- Parallel operation for higher current applications
- Integrated Intelli-Fuse temperature sense
- PMBus fast mode compliant
附注
产品信息
技术文档 (1)
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.