您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
FPC-EMI1
频谱分析仪套件, FPC1000频谱分析仪,FPC-B22前置放大器,FPC-K43接收器模式
产品信息
技术文档 (15)
- Technical Data Sheet EN
- Technical Notes & Articles EN
- Reference Manuals EN
- Operating Instructions EN
- Technical Notes & Articles EN
- Programming Manual EN
- Application Note EN
- Manufacturer Catalogue EN
- Training Material EN
- Enhanced Product Overview EN
- Miscellaneous EN
- Operating Instructions EN
- Declaration of Conformity EN
- Certificate of Conformity EN
- Selection Guide EN
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
产品概述
- 100% software upgradeable via keycode
- 10.1", WXGA (1366 x 768 pixel) resolution with 26% larger display
- R&S FPC1000 is capable of measuring high power signals of up to +30dBm (1W)
- 6 markers shown vividly in different colours
- Two USB2.0 ports for storage media & connecting accessories, headphone jack, audio speaker, RF input
- Soft menu selection for quick access to key tools, measurement setup buttons
- Power key approximately 15seconds boot time
- Documentation as a screenshot or of instrument settings, control knob
- Dimension is 396mm x 178mm x 147mm, weight is 3Kg
- Three-year standard warranty
内容
FPC1000 spectrum analyser 5KHz to 1GHz, FPC-B22 preamplifier, FPC-K43 receiver mode, Power cable, USB cable for connection to PC.