您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
KITRONIK 5698
Motor Driver Board, 3 V to 10 V Supply, 1.5 A, BBC micro:bit
- 制造商:
- KITRONIK KITRONIK
- 制造商产品编号:
- 5698
- 库存编号
- 3911150
-
-
添加的部件号数量已达到最大值。
删除旧条目以添加更多条目。
- 也称为:
- GTIN UPC EAN: 0660902515196
- 技术数据表:
- 5698 数据表
产品范围选择器 (Startech Laptop Privacy Filter)
查看全系列相关产品产品信息
技术文档 (1)
产品概述
- Drive 2 motors with full forward, reverse and stop control
- Terminal blocks for easy connection of motors and inputs
- The 2 additional inputs/outputs can be used in either digital or analogue modes
- This board also features an on/off switch and power status LED
- Includes edge connector for the BBC micro:bit to slot into
- Provides regulated power to the BBC micro:bit
- Access the other BBC micro:bit pins easily and conveniently
- Program with the MakeCode editor or with python
内容
1 x compact motor driver board for the BBC micro:bit.