您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

IKALOGIC SP259

逻辑分析仪, 9, 1, 1Gbit, 250 MHz, 24.3 mm

IKALOGIC SP259
IKALOGIC SP259
IKALOGIC SP259
IKALOGIC SP259
IKALOGIC SP259
IKALOGIC SP259
IKALOGIC SP259
IKALOGIC SP259
IKALOGIC SP259
IKALOGIC SP259
IKALOGIC SP259
IKALOGIC SP259
×

图片仅用于图解说明,详见产品说明。

制造商:
IKALOGIC IKALOGIC
制造商产品编号:
SP259
库存编号
4293621
  • 在上面的文本框中输入您的自定义部件号
  • 添加的部件号数量已达到最大值。
    删除旧条目以添加更多条目。

已保存部件号

Part Number Saved

产品范围
-
也称为:
GTIN UPC EAN: 7111606314385
技术数据表:
SP259   数据表
ECAD / MCAD
Supply Frame Models Link
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
9

:
1

:
1Gbit

:
250MHz

:
-

:
24.3mm

:
100mm

:
74.47mm

:
80g

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

产品概述

SP259 series 9 channel 250MSPS standard logic analyser and protocol decoder. It offers an in-depth analysis of logic signals and protocols with 250MHz (4ns) timing resolution. The 9-channel logic analyser allows 8-bit parallel data to be captured along with a clock or strobe signal. SP259 series logic analyser relies on ScanaStudio software (runs Windows, Mac, and Linux) to capture, display, analyse, and decode signals. Most industry-standard protocols can be interpreted, among which: SPI, I2C, USART, 1-Wire, CAN, LIN, I2C, RS232, RS485, TWI, and many more (click for the latest list of supported protocol decoders). Typical applications are embedded systems development and debugging, research and educational, serial protocols analysis, like I2C, SPI, UART or 1-wire (nonexhaustive list), industrial bus analysis: RS232, RS485, CAN, LIN, ADC (analogue to digital converter) and DAC (digital to analogue converts) diagnostic, IoT systems designing, reverse engineering.
  • 1Gb embedded memory, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V adjustable logic levels
  • State of the art input stage, with Schmitt triggers that eliminate glitches on slow signals
  • Dedicated trigger-in and trigger-out interfaces on SMA ports to synchronize with other instruments
  • Samples compression and streaming via USB 3.0, guaranteed performances on all hosts
  • Capture very long sequences of logic signals (up to 2 Tera samples)
  • ScanaStudio Software lets you view decoded signals in many different levels of abstractions
  • Target very specific events, thanks to a versatile multi-stage trigger system
  • Device performance do not depend on USB connection bandwidth
  • ScanaStudio Software is free, intuitive and very easy to use, premium quality hook-style probes set
  • Streaming to computer, configurable pre-trigger time, trigger output, external trigger input

内容

SP259 series 9 channel 250MSPS logic analyser and protocol decoder, 10 leads hook probes set (premium quality, custom Ikalogic design), 1M Micro-USB 3.0 cable.

也称为

GTIN UPC EAN: 7111606314385

1 有货 需要更多?

1 英国 有库存,可在 5-6 个工作日内发货

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY3,753.79 ( 不含税  ) CNY4,241.7827 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
  • 1+
  • 5+
  • 10+
  • 20+
数量 价钱 (不含税) (含税) 您所支付金额 (不含税)
 
 
1+ CNY3,753.79 CNY4,241.7827
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5+ CNY3,678.68 CNY4,156.9084
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY3,603.67 CNY4,072.1471
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
20+ CNY3,528.55 CNY3,987.2615
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
数量 价钱 (不含税) (含税) 您所支付金额 (不含税)
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
输入行注释
总价: ( 不含税  )
总价: ( 含税 )
总价: --