您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
IKALOGIC SP259I
逻辑分析仪, 工业, 9, 1, 1Gbit, 250 MHz, 24.3 mm
- 制造商:
- IKALOGIC IKALOGIC
- 制造商产品编号:
- SP259I
- 库存编号
- 4293622
-
-
添加的部件号数量已达到最大值。
删除旧条目以添加更多条目。
- 产品范围
- -
- 也称为:
- GTIN UPC EAN: 7111603739167
- 技术数据表:
- SP259I 数据表
产品信息
技术文档 (2)
产品概述
- 1Gb embedded memory, 1.8V, 2.5V, 3.3V, 5V adjustable logic levels
- State of the art input stage, with Schmitt triggers that eliminate glitches on slow signals
- Dedicated trigger-in and trigger-out interfaces on SMA ports to synchronize with other instruments
- Samples compression and streaming via USB 3.0, guaranteed performances on all hosts
- 1.5Mbps RS232, 50Mbps RS485, 8Mbps CAN, 20Kbps LIN input digital bandwidth
- ScanaStudio Software lets you view decoded signals in many different levels of abstractions
- Target very specific events, thanks to a versatile multi-stage trigger system
- Device performance do not depend on USB connection bandwidth
- ScanaStudio Software is free, intuitive and very easy to use, premium quality hook-style probes set
- Streaming to computer, configurable pre-trigger time, trigger output, external trigger input
内容
SP259I series 9 channel 250MSPS logic analyser and protocol decoder, 10 leads hook probes set (premium quality, custom Ikalogic design), 1M Micro-USB 3.0 cable, 5 Pluggable terminal blocks (Wurth reference 691361100003 or equivalent).
也称为
可延期交货
由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化
- 1+
- 5+
- 10+
- 20+
数量 | 价钱 (不含税) (含税) | 您所支付金额 (不含税) |
---|---|---|
1+ | CNY4,595.29 CNY5,192.6777 | ( ) |
5+ | CNY4,503.34 CNY5,088.7742 | ( ) |
10+ | CNY4,411.49 CNY4,984.9837 | ( ) |
20+ | CNY4,319.54 CNY4,881.0802 | ( ) |
数量 | 价钱 (不含税) (含税) | 您所支付金额 (不含税) |
---|
定价不可用。 请联系客户服务。