Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoDEL-AME30-15S480JZ-B
Order Code4034773
Product RangeAME30-480JZ Series
No Longer Manufactured
Product Information
ManufacturerAIMTEC
Manufacturer Part NoDEL-AME30-15S480JZ-B
Order Code4034773
Product RangeAME30-480JZ Series
Power Supply ApplicationsITE & Transformers
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 115V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC176V AC to 528V AC
Width48mm
Height30mm
Depth70mm
Product RangeAME30-480JZ Series
Technical Specifications
Power Supply Applications
ITE & Transformers
Output Power Max
30W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
176V AC to 528V AC
Height
30mm
Product Range
AME30-480JZ Series
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
48mm
Depth
70mm
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157944