Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,217.950 (CNY4,766.2835) |
Product Information
Product Overview
HW-ADK-2-0-G is an Alveo debug kit. It is the next generation card maintenance and debugging kit, superseding the original Alveo programming cable (aka DMB1). It consisting of a debug module, USB cable and flexible ribbon cable. It provides communication between a host computer or off-the-shelf debugger and a card with an ADK2 maintenance connector. Improved capabilities include: boundary scan tests to simplify Alveo card manufacturing, application development for SMBus and Arm® subsystem monitoring and debug. In addition, the ADK2 has card customizable support for up to: 3 JTAG interfaces, 4 UARTs, GPIO and analogue test points, third party debug tools.
- AMD Device: JTAG 30MHz over USB, 100MHz if using SmartLynq header
- Support for multiple UARTS: Satellite controller (SuC), FPGA, auxiliary on-card processor (SoC)
- Support for monitoring up to 16 analogue signals: allows monitoring of on-card voltage rails
- Support for up to 16 GPIOs: allows for card monitoring and control
Contents
ADK2 debug module, 6' USB cable (USB A to micro AB), 10" flex cable.
Technical Specifications
Alveo Debug Kit
-
Debug Module HW-ADK-2-0-G, 6ft USB Cable (USB A to micro AB), 10" Flex Cable
-
-
-
Provides Comm b/w a Host Computer or Off-the-Shelf Debugger and a Card with an ADK2 Maintenance Conn
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate