Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322724
Order Code5386410
Product RangePIDG Series
Your Part Number
952 In Stock
Need more?
952 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.300 (CNY47.799) |
| 10+ | CNY36.160 (CNY40.8608) |
| 100+ | CNY30.990 (CNY35.0187) |
| 250+ | CNY29.160 (CNY32.9508) |
| 500+ | CNY27.850 (CNY31.4705) |
| 1000+ | CNY26.600 (CNY30.058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.30 (CNY47.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322724
Order Code5386410
Product RangePIDG Series
Stud Size - MetricM18
Stud Size - Imperial3/4"
Product RangePIDG Series
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M18
Product Range
PIDG Series
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
3/4"
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
