Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34974
Order Code6527528
Product RangePIDG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.070 (CNY9.1191) |
| 100+ | CNY6.920 (CNY7.8196) |
| 250+ | CNY6.500 (CNY7.345) |
| 500+ | CNY6.210 (CNY7.0173) |
| 1000+ | CNY5.930 (CNY6.7009) |
| 2500+ | CNY5.580 (CNY6.3054) |
Price for:Each
Minimum: 10
Multiple: 10
CNY80.70 (CNY91.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34974
Order Code6527528
Product RangePIDG Series
Stud Size - MetricM6
Stud Size - Imperial1/4"
Conductor Area CSA2mm²
Product RangePIDG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Conductor Area CSA
2mm²
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
1/4"
Product Range
PIDG Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002949
