Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10106813-071112LF
Order Code3367622
Product RangeMezzoStak 10106813
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10106813-071112LF
Order Code3367622
Product RangeMezzoStak 10106813
Technical Datasheet
Product RangeMezzoStak 10106813
No. of Contacts70Contacts
GenderHermaphroditic
Pitch Spacing0.5mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Product Overview
10106813-071112LF is a MezzoStak® 0.5mm fine pitch mezzanine connector. It is suitable for a wide range of high reliability applications and demanding environments while providing a precise mating interface with extra housing guidance.
- Guidance “scoops” feature
- Polarization feature
- PCIe® G2, supported by signal integrity reports and S-parameter models
- Compliant with micro SATA requirements in serial ATA
- 0.5mm high density contact pitch in two rows
- Current rating per contact: 0.50A(de-rated), voltage rating: 50V
- Operating temperature range from -40°C to +125°C
Technical Specifications
Product Range
MezzoStak 10106813
Gender
Hermaphroditic
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
70Contacts
Pitch Spacing
0.5mm
No. of Rows
2Rows
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001