Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.480 (CNY164.3924) |
| 5+ | CNY140.040 (CNY158.2452) |
| 10+ | CNY131.440 (CNY148.5272) |
| 25+ | CNY125.940 (CNY142.3122) |
| 50+ | CNY118.020 (CNY133.3626) |
| 100+ | CNY114.100 (CNY128.933) |
| 250+ | CNY109.340 (CNY123.5542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.48 (CNY164.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-571-012
Order Code4847700
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG174
Connector Type AMCX Straight Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG174
Connector Type B
TNC Bulkhead Jack
Jacket Colour
Black
SVHC
To Be Advised
Cable Length - Metric
304.8mm
Connector Type A
MCX Straight Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144