Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-234-0305
Order Code4565536
Product RangeAT Series
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.400 (CNY15.142) |
10+ | CNY12.810 (CNY14.4753) |
25+ | CNY12.600 (CNY14.238) |
100+ | CNY12.450 (CNY14.0685) |
300+ | CNY12.080 (CNY13.6504) |
600+ | CNY9.740 (CNY11.0062) |
1050+ | CNY9.520 (CNY10.7576) |
5100+ | CNY9.450 (CNY10.6785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.40 (CNY15.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-234-0305
Order Code4565536
Product RangeAT Series
Accessory TypeBackshell
For Use WithAmphenol AT04-3P 3 Pos Receptacle Rectangular Connector
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialThermoplastic Body
Product RangeAT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Amphenol AT04-3P 3 Pos Receptacle Rectangular Connector
Cable Exit Angle
90°
Product Range
AT Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948