Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4001BCPZ-R2
Order Code4846730
Product RangeSingle 16-Bit SAR ADCs
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.760 (CNY285.6188) |
| 10+ | CNY207.320 (CNY234.2716) |
| 25+ | CNY191.080 (CNY215.9204) |
| 100+ | CNY183.010 (CNY206.8013) |
| 250+ | CNY178.430 (CNY201.6259) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY252.76 (CNY285.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4001BCPZ-R2
Order Code4846730
Product RangeSingle 16-Bit SAR ADCs
Resolution (Bits)16bit
Sampling Rate2MSPS
Supply Voltage TypeSingle
Input Channel TypeDifferential
Data InterfaceDSP, Microwire, QSPI, SPI
Supply Voltage Min1.71V
ADC / DAC Case StyleLFCSP-EP
Supply Voltage Max1.89V
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution (Bits)
16bit
Supply Voltage Type
Single
Data Interface
DSP, Microwire, QSPI, SPI
ADC / DAC Case Style
LFCSP-EP
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
2MSPS
Input Channel Type
Differential
Supply Voltage Min
1.71V
Supply Voltage Max
1.89V
Operating Temperature Min
-40°C
Product Range
Single 16-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001