Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4008BRMZ
Order Code4846733
Product RangeSingle 16-Bit SAR ADCs
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.230 (CNY126.8199) |
| 10+ | CNY86.350 (CNY97.5755) |
| 50+ | CNY78.780 (CNY89.0214) |
| 100+ | CNY73.260 (CNY82.7838) |
| 250+ | CNY70.230 (CNY79.3599) |
| 500+ | CNY68.250 (CNY77.1225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.23 (CNY126.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4008BRMZ
Order Code4846733
Product RangeSingle 16-Bit SAR ADCs
Resolution (Bits)16bit
Sampling Rate500kSPS
Supply Voltage TypeSingle
Input Channel TypePseudo Differential
Data InterfaceDSP, Microwire, QSPI, SPI
Supply Voltage Min1.71V
Supply Voltage Max1.89V
ADC / DAC Case StyleMSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution (Bits)
16bit
Supply Voltage Type
Single
Data Interface
DSP, Microwire, QSPI, SPI
Supply Voltage Max
1.89V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
500kSPS
Input Channel Type
Pseudo Differential
Supply Voltage Min
1.71V
ADC / DAC Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
Single 16-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001