Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4050BCPZ-R2
Order Code4846708
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.020 (CNY92.6826) |
| 10+ | CNY63.110 (CNY71.3143) |
| 25+ | CNY57.570 (CNY65.0541) |
| 100+ | CNY53.540 (CNY60.5002) |
| 250+ | CNY51.330 (CNY58.0029) |
| 500+ | CNY49.880 (CNY56.3644) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY82.02 (CNY92.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4050BCPZ-R2
Order Code4846708
Product RangeSingle 12-Bit SAR ADCs
Resolution (Bits)12bit
Sampling Rate2MSPS
Supply Voltage TypeSingle
Input Channel TypeDifferential, Single Ended
Data Interface4 Wire SPI
Supply Voltage Min2.3V
ADC / DAC Case StyleLFCSP
Supply Voltage Max3.6V
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution (Bits)
12bit
Supply Voltage Type
Single
Data Interface
4 Wire SPI
ADC / DAC Case Style
LFCSP
No. of Pins
14Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
2MSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
2.3V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001