Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4058BCPZ-R2
Order Code4846724
Product RangeSingle 16-Bit SAR ADCs
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.420 (CNY104.4346) |
| 10+ | CNY71.110 (CNY80.3543) |
| 25+ | CNY64.880 (CNY73.3144) |
| 100+ | CNY60.330 (CNY68.1729) |
| 250+ | CNY57.840 (CNY65.3592) |
| 500+ | CNY56.210 (CNY63.5173) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY92.42 (CNY104.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4058BCPZ-R2
Order Code4846724
Product RangeSingle 16-Bit SAR ADCs
Resolution (Bits)16bit
Sampling Rate500kSPS
Input Channel TypeDifferential, Pseudo Differential
Supply Voltage TypeSingle
Data Interface4 Wire SPI
Supply Voltage Min2.3V
ADC / DAC Case StyleLFCSP
Supply Voltage Max3.6V
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential, Pseudo Differential
Data Interface
4 Wire SPI
ADC / DAC Case Style
LFCSP
No. of Pins
14Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
500kSPS
Supply Voltage Type
Single
Supply Voltage Min
2.3V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
Single 16-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001