Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.540 (CNY28.8602) |
| 5+ | CNY25.220 (CNY28.4986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.54 (CNY28.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoCABLE-PH09
Order Code4848116
Connector to ConnectorWire to Board Plug to Free End
No. of Positions9Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Wire Gauge24AWG
Jacket ColourMulti-coloured
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
Connector Pitch
2mm
Cable Length - Metric
200mm
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
No. of Positions
9Ways
No. of Rows
1 Row
Cable Length - Imperial
7.9"
Jacket Colour
Multi-coloured
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001