Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY5,542.880 (CNY6,263.4544) |
Product Information
Product Overview
EVAL-CN0585-FMCZ is a low latency development kit (LLDK) board is a development platform consisting of 4 x 16-bit ADC channels and 4 x 16-bit DAC channels that are interfaced with an FPGA through the FMC low pin count (LPC) connector. The EVAL-CN0585-FMCZ board provides a complete data acquisition and signal generation platform with onboard power rails, voltage monitoring, logic level translation, general purpose I/O, I2C, SPI and an Analog Front End(AFE) board connector. The key performance benefit of the EVAL-CN0585-FMCZ is the ability to perform a complete capture and conversion of precision analogue input data in <lt/>70ns with the ADC module and generate a settled full-scale analogue output in <lt/>200ns from initial data written to the DAC.
- Board provides voltage monitoring capability for the power supply rails
- EVAL-CN0585-FMCZ board is powered through the USB-C connector of the board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
Data Acquisition
-
-
-
-
Data Acquisition and Signal Generation Module
-
Circuit Evaluation Board CN0585
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate