Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2312HTS8-14#WTRMPBF
Order Code4846719
Product RangeSingle 14-Bit SAR ADCs
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.640 (CNY230.1132) |
| 10+ | CNY167.030 (CNY188.7439) |
| 25+ | CNY153.950 (CNY173.9635) |
| 100+ | CNY147.440 (CNY166.6072) |
| 250+ | CNY143.750 (CNY162.4375) |
| 500+ | CNY141.670 (CNY160.0871) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY203.64 (CNY230.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2312HTS8-14#WTRMPBF
Order Code4846719
Product RangeSingle 14-Bit SAR ADCs
Resolution (Bits)14bit
Sampling Rate500kSPS
Supply Voltage TypeSingle
Input Channel TypeSingle Ended
Data InterfaceSPI
Supply Voltage Min4.75V
ADC / DAC Case StyleTSOT-23
Supply Voltage Max5.25V
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 14-Bit SAR ADCs
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution (Bits)
14bit
Supply Voltage Type
Single
Data Interface
SPI
ADC / DAC Case Style
TSOT-23
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Sampling Rate
500kSPS
Input Channel Type
Single Ended
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
Single 14-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001