Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY590.190 (CNY666.9147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY590.19 (CNY666.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20020EVKIT#
Order Code3264735
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20020
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck Converter
Kit ContentsEval Board MAX20020
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAX20020
- MAX20020 dual step-down converters with integrated high-side and low-side MOSFETs
- 3.5V to 16V operating supply voltage
- 5V, 3.3V, 3.0V and 2.8V options at 500mA synchronous step-down converter (OUT1)
- 1.8V, 1.5V, 1.2V and 1V options at 500mA synchronous step-down converter (OUT2)
- 3.2MHz operation minimizes system solution size
- Minimized external components
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board MAX20020
Automotive Qualification Standard
-
Silicon Core Number
MAX20020
Application Sub Type
Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1