Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY708.120 (CNY800.1756) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY708.12 (CNY800.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20037EVKIT#
Order Code3264736
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20037
Kit Application TypePower Management
Application Sub TypeSynchronous USB Buck Converter
Kit ContentsEval Board MAX20037, 3m USB Cable
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAX20037
- MAX20037 high-current step-down DC-DC converter with USB protection/host charger adapter emulation
- Available with USB protection/host charger adapter emulation
- Configurable charge-detection modes
- Automatic USB voltage adjustment by integrated DC to DC converter (275KHz to 2.2MHz)
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX20037, 3m USB Cable
Automotive Qualification Standard
-
Silicon Core Number
MAX20037
Application Sub Type
Synchronous USB Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1